Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Comparator Single R-R I/O 5.5V Automotive 8-Pin PDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Comparator Single R-R I/O 5.5V Automotive 8-Pin PDIP Tube
Search Keywords: MCP6548EP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6548-E/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Dual Supply Voltage:
    N/R
  • Manufacturer Type:
    General Purpose Comparator3143
  • Maximum Input Offset Voltage:
    7@5.5V mV
  • Maximum Input Bias Current:
    0.000001(Typ)@5.5V uA
  • Dimension:
    9.27 x 6.35 x 3.33141mmmm
  • Family:
    MCP6548
  • Maximum Propagation Delay Time:
    8000 ns
  • Maximum Power Dissipation:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
420 can ship
Minimum Order:
60
Order Increment:
60
5 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
60
$0.4627
300
$0.4429
1,020
$0.4189
2,520
$0.3974
5,040
$0.3915
7,500
$0.3856
10,020
$0.3798
15,000 +
$0.3741
Click for Quote
Log in to unlock special pricing