Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Dual Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 8-lead PDIP - -40°C to +125°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Dual Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 8-lead PDIP - -40°C to +125°C
Search Keywords: MCP6542EP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6542-E/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Manufacturer Type:
    General Purpose Comparator
  • Maximum Power Dissipation:
    N/A
  • Family:
    MCP6542
  • Dimension:
    9.27 x 6.35 x 3.3 mm
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Input Bias Current:
    0.000001(Typ)@5.5V uA
  • Maximum Propagation Delay Time:
    8000 ns
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Input Offset Voltage:
    7@5.5V mV
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 130
Ships today, if you order in
Manufacturer Stock:
33,060 can ship
Minimum Order:
60
Order Increment:
60
4 Weeks can ship 12/24/24
ADD TO CART
Qty
Unit Price
60
$0.5484
300
$0.5065
1,020
$0.4989
2,520
$0.4765
5,040
$0.4693
7,500
$0.4602
10,020
$0.4533
15,000 +
$0.4465
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
60