Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP6541UT-I/LT

Microchip Technology

Single Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 5-lead SC-70 - -40°C to +85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Single Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 5-lead SC-70 - -40°C to +85°C
Search Keywords: MCP6541UTILT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6541UT-I/LT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Propagation Delay Time:
    8000 ns
  • Maximum Input Offset Voltage:
    7@5.5V mV
  • Maximum Input Bias Current:
    0.000001(Typ)@5.5V uA
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Dual Supply Voltage:
    N/R
  • Dimension:
    2.2(Max) x 1.35(Max) x 1(Max) mm
  • Family:
    MCP6541
  • Manufacturer Type:
    General Purpose Comparator
  • Maximum Power Dissipation:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Can Ship immediately
Manufacturer Stock:
12,000 can ship
Minimum Order:
3000
Order Increment:
3000
7 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
3,000
$0.2927
6,000
$0.2883
9,000
$0.2840
12,000
$0.2797
15,000
$0.2755
27,000
$0.2714
51,000 +
$0.2673
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5