Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Single Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 8-lead SOIC - -40°C to +125°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Single Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 8-lead SOIC - -40°C to +125°C
Search Keywords: MCP6541ESN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6541-E/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    4.9 x 3.9 x 1.25(Min) mm
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Propagation Delay Time:
    8000 ns
  • Family:
    MCP6541
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Input Bias Current:
    0.000001(Typ)@5.5V uA
  • Maximum Power Dissipation:
    N/A
  • Maximum Input Offset Voltage:
    7@5.5V mV
  • Manufacturer Type:
    General Purpose Comparator
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
14,300 can ship
Minimum Order:
100
Order Increment:
100
5 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
100
$0.3711
500
$0.3582
1,000
$0.3528
2,500
$0.3475
5,000
$0.3423
7,500
$0.3372
10,000
$0.3321
15,000 +
$0.3271
Click for Quote
Log in to unlock special pricing