Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Op Amp Single GP R-R I/O 5.5V Automotive 6-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Op Amp Single GP R-R I/O 5.5V Automotive 6-Pin SOT-23 T/R
Search Keywords: MCP6273TECH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6273T-E/CH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Input Offset Current:
    0.000001(Typ)@5.5V uA
  • Maximum Operating Supply Voltage:
    5.5 V
  • Dimension:
    2.9 x 1.6 x 1.15 mm
  • Maximum Dual Supply Voltage:
    N/R
  • Manufacturer Type:
    General Purpose Amplifier
  • Maximum Input Offset Voltage:
    3@5.5V mV
  • Family:
    MCP6273
  • Maximum Input Bias Current:
    0.000001@5.5V uA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order:
3000
Order Increment:
3000
5 Weeks can ship 12/24/24
ADD TO CART
Qty
Unit Price
3,000
$0.4195
6,000
$0.4132
12,000
$0.4070
24,000 +
$0.4009
Click for Quote
Log in to unlock special pricing