Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin MSOP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin MSOP T/R
Search Keywords: MCP6242TEMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6242T-E/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Maximum Input Offset Voltage:
    5@5.5V mV
  • Family:
    MCP6242
  • Maximum Operating Supply Voltage:
    5.5 V
  • Dimension:
    3 x 3 x 0.859562mmmm
  • Manufacturer Type:
    General Purpose Amplifier9564
  • Maximum Input Offset Current:
    0.000001(Typ)@5.5V uA
  • Maximum Input Bias Current:
    N/A
  • Maximum Dual Supply Voltage:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Ships today, if you order in
Manufacturer Stock:
45,000 can ship
Minimum Order:
2500
Order Increment:
2500
5 Weeks can ship 12/25/24
ADD TO CART
Qty
Unit Price
2,500
$0.3247
5,000
$0.3165
7,500
$0.3117
10,000
$0.3070
15,000
$0.3024
25,000 +
$0.2979
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
100
Possible Replacement
Op Amp Dual GP R-R O/P 15V 8-Pin SOT-23 T/R
In Stock:
3,000
Minimum Order:
750