Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin MSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin MSOP Tube
Search Keywords: MCP6242EMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6242-E/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    3 x 3 x 0.85 mm
  • Manufacturer Type:
    General Purpose Amplifier
  • Maximum Input Offset Voltage:
    5@5.5V mV
  • Family:
    MCP6242
  • Maximum Input Bias Current:
    N/A
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Input Offset Current:
    0.000001(Typ)@5.5V uA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
12,500 can ship
Minimum Order:
100
Order Increment:
100
5 Weeks can ship 12/25/24
ADD TO CART
Qty
Unit Price
100
$0.3731
500
$0.3425
1,000
$0.3373
2,500
$0.3247
5,000
$0.3165
7,500
$0.3117
10,000
$0.3070
15,000 +
$0.3024
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
2,500
Minimum Order:
2,500