Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Dual Non-Unity Gain Rail-to-Rail Input/Output Op Amps - 600nA - 1.4 to 6.0V - 8-Lead SOIC - -40°C to +125°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Dual Non-Unity Gain Rail-to-Rail Input/Output Op Amps - 600nA - 1.4 to 6.0V - 8-Lead SOIC - -40°C to +125°C
Search Keywords: MCP6142ESN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6142-E/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Dual Supply Voltage:
    N/R
  • Manufacturer Type:
    General Purpose Amplifier
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Input Bias Current:
    0.005@5.5V@125C uA
  • Maximum Input Offset Voltage:
    3@5.5V mV
  • Family:
    MCP6142
  • Maximum Input Offset Current:
    0.000001(Typ)@5.5V uA
  • Dimension:
    4.9 x 3.9 x 1.25(Min) mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
200 can ship
Minimum Order:
100
Order Increment:
100
6 Weeks can ship 1/1/25
ADD TO CART
Qty
Unit Price
100
$0.800
300
$0.767
500
$0.756
1,000
$0.727
2,500
$0.691
5,000 +
$0.681
Click for Quote
Log in to unlock special pricing