Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Single Non-Unity Gain Rail-to-Rail Input/Output Op Amp - 600nA - 1.4 to 6.0V - 8-Lead SOIC - -40°C to +85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Single Non-Unity Gain Rail-to-Rail Input/Output Op Amp - 600nA - 1.4 to 6.0V - 8-Lead SOIC - -40°C to +85°C
Search Keywords: MCP6141ISN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6141-I/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Input Offset Current:
    0.000001(Typ)@5.5V uA
  • Maximum Dual Supply Voltage:
    N/R
  • Manufacturer Type:
    General Purpose Amplifier
  • Family:
    MCP6141
  • Maximum Operating Supply Voltage:
    5.5 V
  • Dimension:
    4.9 x 3.9 x 1.25(Min) mm
  • Maximum Input Bias Current:
    0.0001@5.5V@85C uA
  • Maximum Input Offset Voltage:
    3@5.5V mV
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
30,300 can ship
Minimum Order:
100
Order Increment:
100
4 Weeks can ship 12/17/24
ADD TO CART
Qty
Unit Price
100
$0.642
300
$0.589
1,000
$0.580
2,500
$0.544
5,000
$0.536
7,500
$0.528
10,000
$0.520
15,000 +
$0.512
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Packaged Differently
In Stock:
0
Minimum Order:
825