Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin TSSOP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin TSSOP T/R
Search Keywords: MCP604TIST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP604T-I/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Dimension:
    5 x 4.4 x 1 mm
  • Maximum Operating Supply Voltage:
    6 V
  • Manufacturer Type:
    Low Power Amplifier
  • Family:
    MCP604
  • Maximum Input Offset Current:
    0.000001(Typ)@5.5V uA
  • Maximum Input Bias Current:
    0.00006@5.5V@85C uA
  • Maximum Input Offset Voltage:
    2@5.5V mV
  • Maximum Dual Supply Voltage:
    N/R
Tools/3D Models +
Product Guides +
Product Changes +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,125
Can Ship immediately
Minimum Order:
250
6 Weeks can ship 12/31/24
ADD TO CART
Qty
Unit Price
250
$1.000
500
$0.990
1,000
$0.974
2,500
$0.964
5,000
$0.954
7,500 +
$0.945
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
864
Minimum Order:
96