Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Dual Op Amp - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 85°C - 8-lead SOIC - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Dual Op Amp - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 85°C - 8-lead SOIC - Tape&Reel
Search Keywords: MCP6042TISN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6042T-I/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3300
  • Maximum Dual Supply Voltage:
    N/R
  • Family:
    MCP6042
  • Maximum Input Bias Current:
    N/A
  • Maximum Input Offset Voltage:
    3@5.5V mV
  • Dimension:
    4.9 x 3.9 x 1.25(Min) mm
  • Maximum Input Offset Current:
    0.000001(Typ)@5.5V uA
  • Maximum Operating Supply Voltage:
    6 V
  • Manufacturer Type:
    General Purpose Amplifier
Tools/3D Models +
Product Guides +
Product Changes +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,025
Can Ship immediately
Minimum Order:
500
5 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
500
$0.765
1,000
$0.753
3,300
$0.742
6,600
$0.731
9,900
$0.720
13,200 +
$0.709
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
4,150
Minimum Order:
100
CUSTOMERS ALSO BOUGHT
5