Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin TSSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin TSSOP Tube
Search Keywords: MCP6024IST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6024-I/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    96
  • Maximum Input Offset Current:
    0.000001(Typ)@5.5V uA
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Input Offset Voltage:
    0.5@5.5V mV
  • Family:
    MCP6024
  • Maximum Dual Supply Voltage:
    N/R
  • Dimension:
    5 x 4.4 x 1 mm
  • Maximum Input Bias Current:
    0.015@5.5V@85C uA
  • Manufacturer Type:
    General Purpose Amplifier
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,632
Ships today, if you order in
Manufacturer Stock:
13,248 can ship
Minimum Order:
96
Order Increment:
96
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
96
$1.943
192
$1.922
288
$1.902
576
$1.883
1,056
$1.865
2,592
$1.846
5,088
$1.827
7,584 +
$1.809
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
2,650
Minimum Order:
250
CUSTOMERS ALSO BOUGHT
5