Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Rail-to-Rail - Input/Output - 10 MHz - Dual Op Amp - Industrial Temperature - 8LD SOIC Package

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Rail-to-Rail - Input/Output - 10 MHz - Dual Op Amp - Industrial Temperature - 8LD SOIC Package
Search Keywords: MCP6022TISN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6022T-I/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3300
  • Dimension:
    4.9 x 3.9 x 1.25(Min) mm
  • Manufacturer Type:
    General Purpose Amplifier
  • Maximum Input Offset Voltage:
    0.5@5.5V mV
  • Family:
    MCP6022
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Input Bias Current:
    0.015@5.5V@85C uA
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Input Offset Current:
    0.000001(Typ)@5.5V uA
Tools/3D Models +
Product Guides +
Product Changes +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,800
Can Ship immediately
Manufacturer Stock:
438,900 can ship
Minimum Order:
250
4 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
250
$1.324
500
$1.310
1,000
$1.297
3,300
$1.284
6,600
$1.271
9,900
$1.259
13,200 +
$1.246
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
2,800
Minimum Order:
100
CUSTOMERS ALSO BOUGHT
5