Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
Search Keywords: MCP601IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP601-I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Manufacturer Type:
    Low Power Amplifier
  • Maximum Operating Supply Voltage:
    6 V
  • Family:
    MCP601
  • Dimension:
    9.27 x 6.35 x 3.3 mm
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Input Offset Current:
    0.000001(Typ)@5.5V uA
  • Maximum Input Bias Current:
    0.00006@5.5V@85C uA
  • Maximum Input Offset Voltage:
    2@5.5V mV
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,140
Can Ship immediately
Manufacturer Stock:
15,540 can ship
Minimum Order:
60
Order Increment:
60
7 Weeks can ship 12/2/24
ADD TO CART
Qty
Unit Price
60
$0.5304
300
$0.4876
1,020
$0.4709
2,520
$0.4638
5,040
$0.4569
7,500
$0.4500
10,020
$0.4433
15,000 +
$0.4366
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
60
CUSTOMERS ALSO BOUGHT
5