Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Quad Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 14-lead TSSOP - -40°C to +85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Quad Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 14-lead TSSOP - -40°C to +85°C
Search Keywords: MCP6004TIST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6004T-I/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Input Offset Current:
    0.000001(Typ)@5.5V uA
  • Manufacturer Type:
    Low Power Amplifier
  • Maximum Input Offset Voltage:
    4.5@5.5V mV
  • Maximum Operating Supply Voltage:
    6 V
  • Family:
    MCP6004
  • Maximum Input Bias Current:
    N/A
  • Dimension:
    5 x 4.4 x 1 mm
Tools/3D Models +
Product Guides +
Product Changes +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,000
Ships today, if you order in
Manufacturer Stock:
197,500 can ship
Minimum Order:
2500
Order Increment:
2500
4 Weeks can ship 12/18/24
ADD TO CART
Qty
Unit Price
2,500
$0.4000
5,000
$0.3960
7,500
$0.3920
10,000
$0.3881
15,000
$0.3842
25,000
$0.3804
50,000 +
$0.3766
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
2,880
Minimum Order:
96