Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Quad Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 14-lead SOIC - -40°C to +125°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Quad Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 14-lead SOIC - -40°C to +125°C
Search Keywords: MCP6004TESL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6004T-E/SL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2600
  • Manufacturer Type:
    Low Power Amplifier
  • Maximum Operating Supply Voltage:
    6 V
  • Family:
    MCP6004
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Input Offset Current:
    0.000001(Typ)@5.5V uA
  • Maximum Input Bias Current:
    N/A
  • Dimension:
    8.65 x 3.9 x 1.25(Min) mm
  • Maximum Input Offset Voltage:
    4.5@5.5V mV
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,600
Ships today, if you order in
Manufacturer Stock:
57,200 can ship
Minimum Order:
2600
Order Increment:
2600
4 Weeks can ship 12/18/24
ADD TO CART
Qty
Unit Price
2,600
$0.4012
5,200
$0.3952
7,800
$0.3893
10,400
$0.3834
15,600 +
$0.3777
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
982
Minimum Order:
57