Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

Dual Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 8-lead SOIC - -40°C to +125°C

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
REEL 포장
Certificate of Compliance Guarantee
설명 +
Dual Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 8-lead SOIC - -40°C to +125°C
Search Keywords: MCP6002TESN
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Microchip Technology
  • 부품 번호:
    MCP6002T-E/SN
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3300
  • Manufacturer Type:
    Low Power Amplifier
  • Family:
    MCP6002
  • Dimension:
    4.9 x 3.9 x 1.25(Min) mm
  • Maximum Input Offset Voltage:
    4.5@5.5V mV
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Input Offset Current:
    0.000001(Typ)@5.5V uA
  • Maximum Operating Supply Voltage:
    6 V
  • Maximum Input Bias Current:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 13,200
Ships today, if you order in
공장 재고:
293,700 배송 가능
최소 주문:
3300
다수:
3300
4 Weeks 배송 가능 12. 23. 24
장바구니에 추가하기
수량
Unit Price
3,300
$0.3009
6,600
$0.2964
9,900
$0.2920
13,200
$0.2876
16,500 +
$0.2833
Click for Quote
Log in 특별 가격 잠금 해제
Packaged Differently
재고 보유:
6,600
최소 주문:
3,300
Possible Replacement
Dual Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 8-lead SOIC - -40°C to +125°C
재고 보유:
2,001
최소 주문:
100