Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Dual Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 8-lead MSOP - -40°C to +125°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Dual Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 8-lead MSOP - -40°C to +125°C
Search Keywords: MCP6002TEMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6002T-E/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Dimension:
    3 x 3 x 0.85 mm
  • Maximum Input Offset Current:
    0.000001(Typ)@5.5V uA
  • Manufacturer Type:
    Low Power Amplifier
  • Maximum Input Bias Current:
    N/A
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Input Offset Voltage:
    4.5@5.5V mV
  • Family:
    MCP6002
  • Maximum Operating Supply Voltage:
    6 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Ships today, if you order in
Manufacturer Stock:
100,000 can ship
Minimum Order:
2500
Order Increment:
2500
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
2,500
$0.3045
5,000
$0.2974
7,500
$0.2930
10,000
$0.2886
15,000
$0.2842
25,000 +
$0.2800
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
10,000
Minimum Order:
2,500
Possible Replacement
Dual Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 8-lead MSOP - -40°C to +125°C
In Stock:
1,700
Minimum Order:
100
CUSTOMERS ALSO BOUGHT
5