Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Dual Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 8-lead DFN - -40°C to +125°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Dual Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 8-lead DFN - -40°C to +125°C
Search Keywords: MCP6002TEMC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6002T-E/MC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3300
  • Dimension:
    2 x 3 x 0.88 mm
  • Maximum Input Bias Current:
    N/A
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Operating Supply Voltage:
    6 V
  • Maximum Input Offset Current:
    0.000001(Typ)@5.5V uA
  • Maximum Input Offset Voltage:
    4.5@5.5V mV
  • Manufacturer Type:
    Low Power Amplifier
  • Family:
    MCP6002
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,500
Ships today, if you order in
Manufacturer Stock:
343,200 can ship
Minimum Order:
3300
Order Increment:
3300
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
3,300
$0.3610
6,600
$0.3556
13,200
$0.3503
26,400 +
$0.3450
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
150