Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DAC - Dual - 12 bit - Serial - 2.7V to 5.5V - DIP - 14 Pins.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
DAC - Dual - 12 bit - Serial - 2.7V to 5.5V - DIP - 14 Pins.
Search Keywords: MCP4922EP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4922-E/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390040
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Conversion Rate:
    N/A
  • Family:
    MCP4922
  • Maximum Dual Supply Voltage:
    N/R
  • Architecture:
    Resistor-String
  • Digital Supply Support:
    No
  • Converter Type:
    General Purpose
  • Digital Interface Type:
    Serial (3-Wire, SPI, Microwire)
  • Integral Nonlinearity Error:
    ±4(Typ) LSB
  • Full Scale Error:
    -0.1(Typ) %FSR
  • Dimension:
    19.05 x 6.35 x 3.3 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,290
Can Ship immediately
Minimum Order:
30
Order Increment:
30
6 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
30
$2.69
120
$2.63
270
$2.50
510
$2.39
1,020 +
$2.35
Click for Quote
Log in to unlock special pricing