Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DAC - 1-Channel - 12-bit - Automotive - 8-Pin SOIC N - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
DAC - 1-Channel - 12-bit - Automotive - 8-Pin SOIC N - Tape&Reel
Search Keywords: MCP4921TESN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4921T-E/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390040
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3300
  • Dimension:
    4.9 x 3.9 x 1.25(Min) mm
  • Conversion Rate:
    N/A
  • Converter Type:
    General Purpose
  • Digital Interface Type:
    Serial (3-Wire, SPI, Microwire)
  • Maximum Dual Supply Voltage:
    N/R
  • Digital Supply Support:
    No
  • Full Scale Error:
    1 %
  • Family:
    MCP4921
  • Architecture:
    Resistor-String
  • Integral Nonlinearity Error:
    ±12 LSB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,460
Ships today, if you order in
Manufacturer Stock:
13,200 can ship
Minimum Order:
250
4 Weeks can ship 12/18/24
ADD TO CART
Qty
Unit Price
250
$1.931
500
$1.912
1,000
$1.893
3,300
$1.874
6,600
$1.855
9,900 +
$1.837
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
1,500
Minimum Order:
100
CUSTOMERS ALSO BOUGHT
5