Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DAC - 1-Channel - 8-bit - Automotive - 8-Pin PDIP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
DAC - 1-Channel - 8-bit - Automotive - 8-Pin PDIP - Tube
Search Keywords: MCP4901EP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4901-E/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390040
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Digital Supply Support:
    No
  • Integral Nonlinearity Error:
    ±1 LSB
  • Maximum Dual Supply Voltage:
    N/R
  • Digital Interface Type:
    Serial (3-Wire, SPI, Microwire)
  • Architecture:
    Resistor-String
  • Converter Type:
    General Purpose
  • Dimension:
    9.27 x 6.35 x 3.3 mm
  • Full Scale Error:
    1 %
  • Conversion Rate:
    N/A
  • Family:
    MCP4901
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
6,540 can ship
Minimum Order:
60
Order Increment:
60
6 Weeks can ship 12/31/24
ADD TO CART
Qty
Unit Price
60
$1.090
300
$1.000
540
$0.985
1,020
$0.948
2,520
$0.901
5,040
$0.888
7,500 +
$0.874
Click for Quote
Log in to unlock special pricing