Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DAC - 1-Channel - 8-bit - Automotive - 8-Pin MSOP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
DAC - 1-Channel - 8-bit - Automotive - 8-Pin MSOP - Tube
Search Keywords: MCP4901EMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4901-E/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390040
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Digital Supply Support:
    No
  • Converter Type:
    General Purpose
  • Conversion Rate:
    N/A
  • Maximum Dual Supply Voltage:
    N/R
  • Integral Nonlinearity Error:
    ±1 LSB
  • Architecture:
    Resistor-String
  • Family:
    MCP4901
  • Full Scale Error:
    1 %
  • Dimension:
    3 x 3 x 0.85 mm
  • Digital Interface Type:
    Serial (3-Wire, SPI, Microwire)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
2,000 can ship
Minimum Order:
100
Order Increment:
100
6 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
100
$0.971
300
$0.932
500
$0.918
1,000
$0.883
2,500
$0.840
5,000
$0.827
7,500 +
$0.815
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
250