Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DAC - 12 bit - Serial - 2.7V to 5.5V - SOIC - 8 Pins.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
DAC - 12 bit - Serial - 2.7V to 5.5V - SOIC - 8 Pins.
Search Keywords: MCP4822ESN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4822-E/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390040
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Dual Supply Voltage:
    N/R
  • Converter Type:
    General Purpose
  • Digital Interface Type:
    Serial (3-Wire, SPI, Microwire)
  • Family:
    MCP4822
  • Conversion Rate:
    N/A
  • Architecture:
    Resistor-String
  • Dimension:
    4.9 x 3.9 x 1.25(Min) mm
  • Integral Nonlinearity Error:
    ±12 LSB
  • Digital Supply Support:
    No
  • Full Scale Error:
    ±2 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,401
Ships today, if you order in
Manufacturer Stock:
42,200 can ship
Minimum Order:
5
4 Weeks can ship 12/24/24
ADD TO CART
Qty
Unit Price
5
$4.16
50
$3.29
100
$2.94
300
$2.90
500
$2.85
1,000
$2.81
2,500
$2.77
5,000 +
$2.73
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
3,300
Minimum Order:
5
CUSTOMERS ALSO BOUGHT
5