Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DAC - 12 bit - Serial - 2.7V to 5.5V - MSOP - 10 Pins

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
DAC - 12 bit - Serial - 2.7V to 5.5V - MSOP - 10 Pins
Search Keywords: MCP4728TEUN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4728T-E/UN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390030
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Architecture:
    Resistor-String
  • Digital Interface Type:
    Serial (2-Wire, I2C)
  • Conversion Rate:
    N/A
  • Integral Nonlinearity Error:
    ±13 LSB
  • Maximum Dual Supply Voltage:
    N/R
  • Converter Type:
    General Purpose
  • Digital Supply Support:
    No
  • Family:
    MCP4728
  • Full Scale Error:
    ±3 %
  • Dimension:
    3 x 3 x 0.85 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,576
Can Ship immediately
Manufacturer Stock:
205,000 can ship
Minimum Order:
250
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
250
$1.873
500
$1.854
1,000
$1.835
2,500
$1.817
5,000
$1.799
7,500 +
$1.781
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
8,200
Minimum Order:
100