Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DAC - 12 bit - Serial - 2.7V to 5.5V - MSOP - 10 Pins.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
DAC - 12 bit - Serial - 2.7V to 5.5V - MSOP - 10 Pins.
Search Keywords: MCP4728EUN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4728-E/UN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390030
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Dual Supply Voltage:
    N/R
  • Dimension:
    3 x 3 x 0.85 mm
  • Full Scale Error:
    ±3 %
  • Family:
    MCP4728
  • Digital Interface Type:
    Serial (2-Wire, I2C)
  • Conversion Rate:
    N/A
  • Converter Type:
    General Purpose
  • Architecture:
    Resistor-String
  • Integral Nonlinearity Error:
    ±13 LSB
  • Digital Supply Support:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,200
Can Ship immediately
Manufacturer Stock:
140,300 can ship
Minimum Order:
100
Order Increment:
100
4 Weeks can ship 12/24/24
ADD TO CART
Qty
Unit Price
100
$1.893
300
$1.863
500
$1.845
1,000
$1.826
2,500
$1.808
5,000
$1.790
7,500 +
$1.772
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
13,576
Minimum Order:
250
CUSTOMERS ALSO BOUGHT
5