Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP45HV51-103E/ST

Microchip Technology

Digital Potentiometer - 10kOhm - 256 Position - Volatile 14-Pin TSSOP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Digital Potentiometer - 10kOhm - 256 Position - Volatile 14-Pin TSSOP - Tube
Search Keywords: MCP45HV51103EST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP45HV51-103E/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    96
  • Control Interface:
    Serial (2-Wire, I2C)
  • Digital Supply Voltage:
    1.8 to 5.5 V
  • Dimension:
    5 x 4.4 x 1 mm
  • Minimum Dual Supply Voltage:
    ±5 V
  • Family:
    MCP45HV51
  • Maximum Supply Current:
    0.045(Typ) mA
  • Maximum Dual Supply Voltage:
    ±18 V
  • Memory Type:
    Volatile
  • Minimum Single Supply Voltage:
    10 V
  • Maximum Single Supply Voltage:
    36 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,784
Ships today, if you order in
Minimum Order:
96
Order Increment:
96
14 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
96
$1.571
192
$1.480
288
$1.466
576
$1.451
1,056
$1.436
2,592
$1.422
5,088
$1.408
7,584 +
$1.394
Click for Quote
Log in to unlock special pricing