Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP4561T-503E/MS

Microchip Technology

Digital Potentiometer - 50kOhm - 256 Position - Non-Volatile Linear - Automotive - 8-Pin MSOP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Digital Potentiometer - 50kOhm - 256 Position - Non-Volatile Linear - Automotive - 8-Pin MSOP - Tape&Reel
Search Keywords: MCP4561T503EMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4561T-503E/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Minimum Dual Supply Voltage:
    N/R
  • Maximum Single Supply Voltage:
    5.5 V
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Supply Current:
    0.0025(Typ) mA
  • Minimum Single Supply Voltage:
    1.8 V
  • Family:
    MCP4561
  • Digital Supply Voltage:
    N/R
  • Memory Type:
    Non-Volatile4720
  • Control Interface:
    Serial (2-Wire, I2C)4712
  • Dimension:
    3 x 3 x 0.854713mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately
Minimum Order:
250
6 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
250
$0.933
500
$0.919
1,000
$0.888
2,500
$0.848
5,000
$0.835
7,500 +
$0.823
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
1,500
Minimum Order:
100