Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP4561-502E/MS

Microchip Technology

Digital Potentiometer - 5kOhm - 256 Position - Non-Volatile - Automotive - 8-Pin MSOP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Digital Potentiometer - 5kOhm - 256 Position - Non-Volatile - Automotive - 8-Pin MSOP - Tube
Search Keywords: MCP4561502EMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4561-502E/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Control Interface:
    Serial (2-Wire, I2C)
  • Dimension:
    3 x 3 x 0.85 mm
  • Maximum Supply Current:
    0.0025(Typ) mA
  • Maximum Dual Supply Voltage:
    N/R
  • Minimum Single Supply Voltage:
    1.8 V
  • Family:
    MCP4561
  • Digital Supply Voltage:
    N/R
  • Maximum Single Supply Voltage:
    5.5 V
  • Minimum Dual Supply Voltage:
    N/R
  • Memory Type:
    Non-Volatile
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,700
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
5 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
100
$0.964
300
$0.950
500
$0.941
1,000
$0.931
2,500
$0.922
5,000
$0.913
7,500
$0.903
10,000 +
$0.894
Click for Quote
Log in to unlock special pricing