Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP4552-502E/MS

Microchip Technology

Digital Potentiometer - 5kOhm - 257 Position - Volatile Linear - Automotive - 8-Pin MSOP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Digital Potentiometer - 5kOhm - 257 Position - Volatile Linear - Automotive - 8-Pin MSOP - Tube
Search Keywords: MCP4552502EMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4552-502E/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Control Interface:
    Serial (2-Wire, I2C)4712
  • Minimum Dual Supply Voltage:
    N/R
  • Maximum Single Supply Voltage:
    5.5 V
  • Minimum Single Supply Voltage:
    1.8 V
  • Dimension:
    3 x 3 x 0.854713mmmm
  • Family:
    MCP4552
  • Digital Supply Voltage:
    N/R
  • Memory Type:
    Volatile4720
  • Maximum Supply Current:
    0.0025(Typ) mA
  • Maximum Dual Supply Voltage:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Ships today, if you order in
Manufacturer Stock:
700 can ship
Minimum Order:
100
Order Increment:
100
7 Weeks can ship 1/14/25
ADD TO CART
Qty
Unit Price
100
$0.886
300
$0.873
500
$0.864
1,000
$0.855
2,500
$0.847
5,000
$0.838
7,500
$0.830
10,000 +
$0.821
Click for Quote
Log in to unlock special pricing