Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP4461-503E/ST

Microchip Technology

Digital Potentiometer - 50kOhm - 256 Position - Non-Volatile Linear - Automotive - 20-Pin TSSOP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Digital Potentiometer - 50kOhm - 256 Position - Non-Volatile Linear - Automotive - 20-Pin TSSOP - Tube
Search Keywords: MCP4461503EST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4461-503E/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    74
  • Family:
    MCP4461
  • Memory Type:
    Non-Volatile4720
  • Dimension:
    6.5 x 4.4 x 14713mmmm
  • Digital Supply Voltage:
    N/R
  • Maximum Single Supply Voltage:
    5.5 V
  • Maximum Supply Current:
    0.0025(Typ) mA
  • Control Interface:
    Serial (2-Wire, I2C)4712
  • Minimum Single Supply Voltage:
    1.8 V
  • Minimum Dual Supply Voltage:
    N/R
  • Maximum Dual Supply Voltage:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 740
Can Ship immediately
Minimum Order:
74
Order Increment:
74
6 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
74
$1.81
148
$1.79
296
$1.75
518
$1.72
1,036
$1.65
2,516
$1.62
5,032
$1.60
7,548 +
$1.57
Click for Quote
Log in to unlock special pricing