Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP4252-503E/MF

Microchip Technology

Digital Potentiometer - 50kOhm - 256 Position - Volatile Linear - Automotive - 10-Pin DFN EP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Digital Potentiometer - 50kOhm - 256 Position - Volatile Linear - Automotive - 10-Pin DFN EP - Tube
Search Keywords: MCP4252503EMF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4252-503E/MF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Maximum Dual Supply Voltage:
    N/R
  • Minimum Single Supply Voltage:
    1.8 V
  • Dimension:
    3 x 3 x 0.884713mmmm
  • Family:
    MCP4252
  • Minimum Dual Supply Voltage:
    N/R
  • Memory Type:
    Volatile4720
  • Control Interface:
    Serial (4-Wire, SPI)4712
  • Maximum Supply Current:
    0.55(Typ) mA
  • Digital Supply Voltage:
    N/R
  • Maximum Single Supply Voltage:
    5.5 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
840 can ship
Minimum Order:
120
Order Increment:
120
13 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
120
$0.971
360
$0.932
600
$0.918
1,080
$0.883
2,520
$0.840
5,040
$0.827
7,560 +
$0.815
Click for Quote
Log in to unlock special pricing