Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP4252-502E/UN

Microchip Technology

Digital Potentiometer - 5kOhm - 256 Position - Volatile Linear - Automotive - 10-Pin MSOP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Digital Potentiometer - 5kOhm - 256 Position - Volatile Linear - Automotive - 10-Pin MSOP - Tube
Search Keywords: MCP4252502EUN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4252-502E/UN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Dual Supply Voltage:
    N/R
  • Dimension:
    3 x 3 x 0.854713mmmm
  • Control Interface:
    Serial (4-Wire, SPI)4712
  • Family:
    MCP4252
  • Memory Type:
    Volatile4720
  • Maximum Single Supply Voltage:
    5.5 V
  • Maximum Supply Current:
    0.55(Typ) mA
  • Minimum Single Supply Voltage:
    1.8 V
  • Digital Supply Voltage:
    N/R
  • Minimum Dual Supply Voltage:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
8,800 can ship
Minimum Order:
100
Order Increment:
100
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
100
$0.971
300
$0.932
500
$0.918
1,000
$0.883
2,500
$0.840
5,000
$0.827
7,500 +
$0.815
Click for Quote
Log in to unlock special pricing