Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP4232-503E/UN

Microchip Technology

Digital Potentiometer - 50kOhm - 128 Position - Volatile Linear - Automotive - 10-Pin MSOP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Digital Potentiometer - 50kOhm - 128 Position - Volatile Linear - Automotive - 10-Pin MSOP - Tube
Search Keywords: MCP4232503EUN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4232-503E/UN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Dual Supply Voltage:
    N/R
  • Dimension:
    3 x 3 x 0.854713mmmm
  • Memory Type:
    Volatile4720
  • Digital Supply Voltage:
    N/R
  • Minimum Dual Supply Voltage:
    N/R
  • Minimum Single Supply Voltage:
    1.8 V
  • Family:
    MCP4232
  • Maximum Single Supply Voltage:
    5.5 V
  • Maximum Supply Current:
    0.55(Typ) mA
  • Control Interface:
    Serial (4-Wire, SPI)4712
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
Minimum Order:
100
Order Increment:
100
12 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
100
$1.187
300
$0.967
500
$0.953
1,000
$0.939
2,500
$0.925
5,000
$0.911
7,500
$0.897
10,000 +
$0.884
Click for Quote
Log in to unlock special pricing