Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP4151-503E/P

Microchip Technology

Digital Potentiometer - 50kOhm - 256 Position - Volatile - Automotive - 8-Pin PDIP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Digital Potentiometer - 50kOhm - 256 Position - Volatile - Automotive - 8-Pin PDIP - Tube
Search Keywords: MCP4151503EP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4151-503E/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Digital Supply Voltage:
    N/R
  • Family:
    MCP4151
  • Memory Type:
    Volatile
  • Minimum Single Supply Voltage:
    1.8 V
  • Dimension:
    9.27 x 6.35 x 3.3 mm
  • Minimum Dual Supply Voltage:
    N/R
  • Maximum Dual Supply Voltage:
    N/R
  • Control Interface:
    Serial (SPI)
  • Maximum Supply Current:
    1 mA
  • Maximum Single Supply Voltage:
    5.5 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in You may purchase in-stock quantity up to 40
On Order:
460   can ship 1/6/25
Manufacturer Stock:
2,700 can ship
Minimum Order:
60
Available in less than min:
40
Order Increment:
60
12 Weeks can ship 2/18/25
ADD TO CART
Qty
Unit Price
1
$1.496
60
$1.360
300
$1.065
540
$1.043
1,020
$1.032
2,520
$1.021
5,040
$1.011
7,500
$1.001
10,020 +
$0.991
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
120
Minimum Order:
60