Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP40D18T-103AE/LT

Microchip Technology

Digital Potentiometer - 10kOhm - 128 Position - Volatile Linear - Automotive - 6-Pin SC-70 - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Digital Potentiometer - 10kOhm - 128 Position - Volatile Linear - Automotive - 6-Pin SC-70 - Tape&Reel
Search Keywords: MCP40D18T103AELT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP40D18T-103AE/LT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Memory Type:
    Volatile4720
  • Minimum Single Supply Voltage:
    1.8 V
  • Control Interface:
    Serial (2-Wire, I2C)4712
  • Family:
    MCP40D18
  • Maximum Dual Supply Voltage:
    N/R
  • Digital Supply Voltage:
    N/R
  • Maximum Supply Current:
    0.045(Typ) mA
  • Maximum Single Supply Voltage:
    5.5 V
  • Minimum Dual Supply Voltage:
    N/R
  • Dimension:
    2 x 1.25 x 0.94713mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
11,725 can ship
MOQ for out of Stock Qty:
750
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
750
$0.9620
1,500
$0.5920
2,250
$0.4687
3,000 +
$0.4593
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
7,950
Minimum Order:
500