Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP4021T-503E/SN

Microchip Technology

Digital Potentiometer - 50kOhm - 64 Position - Non-Volatile Linear - Automotive - 8-Pin SOIC N - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Digital Potentiometer - 50kOhm - 64 Position - Non-Volatile Linear - Automotive - 8-Pin SOIC N - Tape&Reel
Search Keywords: MCP4021T503ESN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4021T-503E/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3300
  • Family:
    MCP4021
  • Memory Type:
    Non-Volatile4720
  • Minimum Dual Supply Voltage:
    N/R
  • Minimum Single Supply Voltage:
    2.7 V
  • Digital Supply Voltage:
    N/R
  • Maximum Dual Supply Voltage:
    N/R
  • Dimension:
    4.9 x 3.9 x 1.254713mm(Min)mm
  • Control Interface:
    Serial (2-Wire)4712
  • Maximum Supply Current:
    0.045(Typ) mA
  • Maximum Single Supply Voltage:
    5.5 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,300
Can Ship immediately
Manufacturer Stock:
6,600 can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
825
6 Weeks can ship 1/7/25
ADD TO CART
Qty
Unit Price
25
$1.397
250
$0.981
500
$0.902
825
$0.879
1,650
$0.856
2,475
$0.843
3,300 +
$0.831
Click for Quote
Log in to unlock special pricing