Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP4011T-503E/MC

Microchip Technology

Digital Potentiometer - 50kOhm - 64 Position - Volatile Linear - Automotive - 8-Pin DFN EP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Digital Potentiometer - 50kOhm - 64 Position - Volatile Linear - Automotive - 8-Pin DFN EP - Tape&Reel
Search Keywords: MCP4011T503EMC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4011T-503E/MC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3300
  • Maximum Dual Supply Voltage:
    N/R
  • Minimum Single Supply Voltage:
    1.8 V
  • Dimension:
    2 x 3 x 0.884713mmmm
  • Memory Type:
    Volatile4720
  • Digital Supply Voltage:
    N/R
  • Minimum Dual Supply Voltage:
    N/R
  • Control Interface:
    Serial (2-Wire)4712
  • Family:
    MCP4011
  • Maximum Supply Current:
    0.045(Typ) mA
  • Maximum Single Supply Voltage:
    5.5 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,200
Can Ship immediately
Manufacturer Stock:
13,200 can ship
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
825
7 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
50
$0.588
250
$0.527
500
$0.522
825
$0.517
1,650
$0.512
2,475
$0.507
3,300 +
$0.502
Click for Quote
Log in to unlock special pricing