Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP4011-202E/MS

Microchip Technology

Digital Potentiometer - 2.1kOhm - 64 Position - Volatile - Automotive - 8-Pin MSOP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Digital Potentiometer - 2.1kOhm - 64 Position - Volatile - Automotive - 8-Pin MSOP - Tube
Search Keywords: MCP4011202EMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4011-202E/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Supply Current:
    0.045(Typ) mA
  • Family:
    MCP4011
  • Memory Type:
    Volatile
  • Maximum Single Supply Voltage:
    5.5 V
  • Control Interface:
    Serial (2-Wire)
  • Minimum Dual Supply Voltage:
    N/R
  • Minimum Single Supply Voltage:
    1.8 V
  • Digital Supply Voltage:
    N/R
  • Dimension:
    3 x 3 x 0.85 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Ships today, if you order in
Manufacturer Stock:
29,000 can ship
Minimum Order:
100
Order Increment:
100
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
100
$0.5274
300
$0.5195
1,000
$0.5117
2,500
$0.5040
5,000
$0.4965
7,500
$0.4890
10,000
$0.4817
15,000 +
$0.4745
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
2,500
Minimum Order:
2,500