Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CanBus I/O Expander - 1Mbps - Sleep - 3.3V/5V - 14-Pin PDIP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
CanBus I/O Expander - 1Mbps - Sleep - 3.3V/5V - 14-Pin PDIP - Tube
Search Keywords: MCP25050EP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP25050-E/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Category:
    Controller
  • Dimension:
    19.05 x 6.35 x 3.3 mm
  • Maximum Data Rate:
    1 Mbps
  • Maximum Operating Supply Voltage:
    5.5 V
  • Family:
    MCP25050
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
2,310 can ship
Minimum Order:
30
Order Increment:
30
6 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
30
$5.37
60
$5.29
120
$5.16
270
$4.84
510 +
$4.77
Click for Quote
Log in to unlock special pricing