Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

16-Bit I/O Expander - SPI Interface - 10MHz - 5.5V - Automotive - 28-Pin SOIC W - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
16-Bit I/O Expander - SPI Interface - 10MHz - 5.5V - Automotive - 28-Pin SOIC W - Tube
Search Keywords: MCP23S18ESO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP23S18-E/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    27
  • Manual Reset:
    Yes
  • Dimension:
    17.9 x 7.5 x 2.05(Min) mm
  • Family:
    MCP23S18
  • Interface Type:
    SPI
  • Maximum Operating Supply Voltage:
    5.5 V
  • I2C Bus Interface Mode:
    N/R
  • Interrupt Output:
    Yes
  • Interface Speed:
    10000 kHz
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 350
Ships today, if you order in
Minimum Order:
27
Order Increment:
27
6 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
27
$1.992
108
$1.616
270
$1.598
513
$1.582
1,026
$1.566
2,511
$1.551
5,022 +
$1.535
Click for Quote
Log in to unlock special pricing