Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

16-Bit I/O Expander - SPI Interface - 10MHz - 5.5V - Automotive - 24-Pin QFN - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
16-Bit I/O Expander - SPI Interface - 10MHz - 5.5V - Automotive - 24-Pin QFN - Tube
Search Keywords: MCP23S18EMJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP23S18-E/MJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    91
  • Interface Speed:
    10000 kHz
  • Interface Type:
    SPI
  • Interrupt Output:
    Yes
  • Manual Reset:
    Yes
  • Maximum Operating Supply Voltage:
    5.5 V
  • Dimension:
    4 x 4 x 0.83 mm
  • I2C Bus Interface Mode:
    N/R
  • Family:
    MCP23S18
Tools/3D Models +
Product Guides +
Product Changes +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,270
Ships today, if you order in
Manufacturer Stock:
6,461 can ship
Minimum Order:
91
Order Increment:
91
13 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
91
$1.62
182
$1.59
273
$1.57
546
$1.54
1,001
$1.52
2,548
$1.50
5,005
$1.48
7,553 +
$1.45
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
4,765
Minimum Order:
250
CUSTOMERS ALSO BOUGHT
5