Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

16-Bit I/O Expander - 10MHz - SPI - 5.5 V - SSOP 28-Pin.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
16-Bit I/O Expander - 10MHz - SPI - 5.5 V - SSOP 28-Pin.
Search Keywords: MCP23S17ESS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP23S17-E/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3425
  • Interrupt Output:
    Yes
  • I2C Bus Interface Mode:
    Standard Mode
  • Dimension:
    10.2 x 5.3 x 1.75 mm
  • Maximum Operating Supply Voltage:
    5.5 V
  • Interface Type:
    SPI
  • Manual Reset:
    Yes
  • Interface Speed:
    10000 kHz
  • Family:
    MCP23S17
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,515
Ships today, if you order in
Minimum Order:
47
Order Increment:
47
4 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
47
$1.413
141
$1.338
282
$1.324
517
$1.317
1,034
$1.310
2,538
$1.304
5,029
$1.297
7,520 +
$1.291
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
3,425
Minimum Order:
250
CUSTOMERS ALSO BOUGHT
5