Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP23S09T-E/SO

Microchip Technology

I/O Expander - 8bit - 10 MHz - SPI - 1.8 to 5.5 V - 18-Pin SOIC W - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
I/O Expander - 8bit - 10 MHz - SPI - 1.8 to 5.5 V - 18-Pin SOIC W - Tape&Reel
Search Keywords: MCP23S09TESO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP23S09T-E/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1100
  • Maximum Operating Supply Voltage:
    5.5 V
  • Interrupt Output:
    Yes6427
  • I2C Bus Interface Mode:
    N/R
  • Family:
    MCP23S09
  • Dimension:
    11.55 x 7.5 x 2.056422mm(Min)mm
  • Interface Speed:
    10000 kHz
  • Manual Reset:
    Yes6428
  • Interface Type:
    SPI6426
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
12,100 can ship
Minimum Order:
250
6 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
250
$1.26
500
$1.24
1,100
$1.14
3,300
$1.12
5,500 +
$1.10
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
42