Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP23S08T-E/SS

Microchip Technology

I/O Expander - 8bit - 10 MHz - SPI - 1.8 to 5.5 V - 20-Pin SSOP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
I/O Expander - 8bit - 10 MHz - SPI - 1.8 to 5.5 V - 20-Pin SSOP - Tape&Reel
Search Keywords: MCP23S08TESS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP23S08T-E/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1600
  • Interface Speed:
    10000 kHz
  • Maximum Operating Supply Voltage:
    5.5 V
  • Family:
    MCP23S08
  • Interrupt Output:
    Yes
  • Dimension:
    7.2 x 5.3 x 1.75 mm
  • Manual Reset:
    Yes
  • Interface Type:
    SPI
  • I2C Bus Interface Mode:
    N/R
Tools/3D Models +
Product Guides +
Product Changes +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,152
Can Ship immediately
Manufacturer Stock:
1,600 can ship
Minimum Order:
250
4 Weeks can ship 12/2/24
ADD TO CART
Qty
Unit Price
250
$1.160
500
$1.132
1,600
$1.120
3,200
$1.109
6,400
$1.098
8,000 +
$1.087
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
5,226
Minimum Order:
67
CUSTOMERS ALSO BOUGHT
5