Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

I/O Expander - 8bit - 10 MHz - SPI - 1.8 to 5.5 V - SSOP - 20-Pin.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
I/O Expander - 8bit - 10 MHz - SPI - 1.8 to 5.5 V - SSOP - 20-Pin.
Search Keywords: MCP23S08ESS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP23S08-E/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    67
  • Interrupt Output:
    Yes
  • Interface Speed:
    10000 kHz
  • Manual Reset:
    Yes
  • Family:
    MCP23S08
  • Interface Type:
    SPI
  • I2C Bus Interface Mode:
    N/R
  • Maximum Operating Supply Voltage:
    5.5 V
  • Dimension:
    7.2 x 5.3 x 1.75 mm
Tools/3D Models +
Product Guides +
Product Changes +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,226
Ships today, if you order in
Manufacturer Stock:
20,837 can ship
Minimum Order:
67
Order Increment:
67
4 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
67
$1.219
268
$1.137
536
$1.126
1,005
$1.115
2,546
$1.104
5,025
$1.093
7,504
$1.082
10,050 +
$1.071
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
6,352
Minimum Order:
250