Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

I/O Expander - 16bit - 3.4 MHz - I2C - 1.8 to 5.5 V - 24-Pin SSOP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
I/O Expander - 16bit - 3.4 MHz - I2C - 1.8 to 5.5 V - 24-Pin SSOP - Tube
Search Keywords: MCP23018ESS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP23018-E/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    59
  • Manual Reset:
    Yes
  • I2C Bus Interface Mode:
    Fast Mode Plus
  • Interrupt Output:
    Yes
  • Dimension:
    8.2 x 5.3 x 1.75 mm
  • Interface Speed:
    3400 kHz
  • Interface Type:
    I²C
  • Family:
    MCP23018
  • Maximum Operating Supply Voltage:
    5.5 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,298
Ships today, if you order in
Manufacturer Stock:
1,357 can ship
Minimum Order:
59
Order Increment:
59
7 Weeks can ship 1/9/25
ADD TO CART
Qty
Unit Price
59
$1.70
118
$1.65
295
$1.59
531
$1.57
1,003
$1.50
2,537
$1.48
5,015 +
$1.46
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5