Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCP23017T-E/SO

Microchip Technology

I/O Expander - 16bit - 1.7MHz - I2C - 1.8 to 5.5 V - SOIC W - 28-Pin.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
I/O Expander - 16bit - 1.7MHz - I2C - 1.8 to 5.5 V - SOIC W - 28-Pin.
Search Keywords: MCP23017TESO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP23017T-E/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1600
  • Interface Speed:
    1700 kHz
  • Interface Type:
    I²C
  • Dimension:
    17.9 x 7.5 x 2.05(Min) mm
  • Manual Reset:
    Yes
  • Maximum Operating Supply Voltage:
    5.5 V
  • I2C Bus Interface Mode:
    Standard Mode
  • Family:
    MCP23017
  • Interrupt Output:
    Yes
Tools/3D Models +
Product Guides +
Product Changes +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,750
Can Ship immediately
Manufacturer Stock:
56,000 can ship
Minimum Order:
250
4 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
250
$1.216
500
$1.204
1,600
$1.192
3,200
$1.180
6,400
$1.168
8,000 +
$1.156
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
5,157
Minimum Order:
27
CUSTOMERS ALSO BOUGHT
5