Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

I/O Expander - 16bit - 1.7MHz - I2C - 1.8 to 5.5 V - 28-Pin.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
I/O Expander - 16bit - 1.7MHz - I2C - 1.8 to 5.5 V - 28-Pin.
Search Keywords: MCP23017ESS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP23017-E/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    47
  • Interrupt Output:
    Yes
  • Dimension:
    10.2 x 5.3 x 1.75 mm
  • I2C Bus Interface Mode:
    Fast Mode Plus
  • Maximum Operating Supply Voltage:
    5.5 V
  • Family:
    MCP23017
  • Interface Speed:
    1700 kHz
  • Manual Reset:
    Yes
  • Interface Type:
    I²C
Tools/3D Models +
Product Guides +
Product Changes +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,218
Ships today, if you order in
Manufacturer Stock:
60,207 can ship
Minimum Order:
47
Order Increment:
47
4 Weeks can ship 12/12/24
ADD TO CART
Qty
Unit Price
47
$1.333
141
$1.269
282
$1.255
517
$1.242
1,034
$1.230
2,538
$1.218
5,029
$1.206
7,520 +
$1.193
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
24,300
Minimum Order:
250
CUSTOMERS ALSO BOUGHT
5