Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

I/O Expander - 8bit - 3.4 MHz - I2C - 1.8 to 5.5 V - 18-Pin SOIC W - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
I/O Expander - 8bit - 3.4 MHz - I2C - 1.8 to 5.5 V - 18-Pin SOIC W - Tube
Search Keywords: MCP23009ESO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP23009-E/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    42
  • Interface Speed:
    3400 kHz
  • Family:
    MCP23009
  • Manual Reset:
    Yes
  • I2C Bus Interface Mode:
    Fast Mode Plus
  • Dimension:
    11.55 x 7.5 x 2.05(Min) mm
  • Interrupt Output:
    Yes
  • Maximum Operating Supply Voltage:
    5.5 V
  • Interface Type:
    I²C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
5,796 can ship
Minimum Order:
42
Order Increment:
42
6 Weeks can ship 1/7/25
ADD TO CART
Qty
Unit Price
42
$1.239
126
$1.137
252
$1.120
504
$1.103
1,008
$1.064
2,520
$1.025
5,040
$1.009
7,518 +
$0.994
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
1